
Number (Package size 5 pc(s))
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT LR44 Alkaline button cell, 5er
- 5-pcs set
- 100 mAh
Technical specifications
- Blister
- Product type
Button cell
- Size
LR44
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
100 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
2 g
- Alternative battery types
AG13
V13GA
G13A
13GA
PX76A
PX675A
157
GPA76
KA76
KA
Show more
- Content
5 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 3221603 VOLTCRAFT Button cell LR44 1.5 V 5 pc(s) 100 mAh Alkali-manganese VC-16108015
Security datasheet
Security datasheet 3221603 VOLTCRAFT Button cell LR44 1.5 V 5 pc(s) 100 mAh Alkali-manganese VC-16108015
Description
High-quality cells with long life and high capacity. For photo cameras, hearing aids, small radios, etc. Please check button cell comparison chart for replacement.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 5x LR44 Alkaline button cell
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































