
Number (Package size 6 pc(s))
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
Only 4 Set(s) available
Highlights & Details
Varta hearing aid batteries 675, 6 pack
- Compact, powerful hearing aid battery for daily use with a shelf life of 4 years
- Packed in practical, re-closable packaging with secure, two-layer blister card for greater safety
- Up to 60 hours additional handset life, compared to IEC 60086-2 Ed. 14.0 hearing aid standard test MAD. Power may vary depending on use
- Varta battery experts since 1887 for guaranteed high performance and quality "Made in Germany"
Technical specifications
- Product type
Button cell
- Size
ZA 675
- Dim
(Ø x H) 5.9 mm x 3.6 mm
- Technology
Zinc air
- Voltage
1.4 V
- Height
3.6 mm
- (Ø)
5.9 mm
- Alternative battery types
675A
HA675
V675AT
DA675
P675
A675
PR675H
PRX675H
AC675E
A675EZ
Show more
- Content
6 pc(s)
- Rechargeable
No
- Range of use
Hearing aids
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013291 Varta Button cell ZA 675 1.4 V 6 pc(s) Zinc air Hearing Aid Batteries 675 Bli 6
Description
Varta hearing aid batteries are high-quality, mercury-free branded hearing aid batteries for maximum safety, reliability and the latest energy requirements! Best quality and duration.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.78*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































