
Number
Total (€ 0.43 / piece)
€ 0.43
incl. VAT
14-day return policy included
Technical specifications
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
165 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Temperature range
-30 to +70 °C °C
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3337860 Renata Button cell CR 2025 3 V 1 pc(s) 165 mAh Lithium
User & Safety Instructions
User & Safety Instructions 3337860 Renata Button cell CR 2025 3 V 1 pc(s) 165 mAh Lithium
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.42*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































