
Highlights & Details
Energizer button cell lithium CR 2032
- Set of 6Capacitance 240 mAhMaintains charging during storage for up to 10 years Cell size: 2032; IEC: CR2032; Type: Lithium button cell; Volt: 3 Replacement for: L14, DL2032, SB-T15 and 5004LC For use in a temperature range from -30 to 60 ºC
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
240 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
6 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1694219 Energizer Button cell CR 2032 3 V 6 pc(s) 240 mAh Lithium CR2032
Information
Test Summary Report 1694219 Energizer Button cell CR 2032 3 V 6 pc(s) 240 mAh Lithium CR2032
Security datasheet
Security datasheet 1694219 Energizer Button cell CR 2032 3 V 6 pc(s) 240 mAh Lithium CR2032
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































