
Highlights & Details
Varta LITHIUM coin CR2032 blister pack of 5
- High power density and good temperature behavior
- Minimal self-discharge
- High-quality materials and innovative organic electrolyte
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
220 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
3 g
- Temperature range
-20 - +70 °C
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
5 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1590064 Varta Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LITHIUM Coin CR2032 Bli 5
User & Safety Instructions
User & Safety Instructions 1590064 Varta Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LITHIUM Coin CR2032 Bli 5
Information
Test Summary Report 1590064 Varta Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LITHIUM Coin CR2032 Bli 5
Security datasheet
Security datasheet 1590064 Varta Button cell CR 2032 3 V 5 pc(s) 220 mAh Lithium LITHIUM Coin CR2032 Bli 5
Description
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.
This text is machine translated.
Features
- Very good conductivity
- Reliable
- High safety standard
- Long life
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 26.78*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































