
Technical specifications
- Product type
Button cell
- Size
CR 2477N
- Dim
(Ø x H) 24.5 mm x 7.7 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
950 mAh
- Height
7.7 mm
- (Ø)
24.5 mm
- Temperature range
-40 to +85 °C °C
- Alternative battery types
BR2477N
DL2477N
ECR2477N
KCR2477N
KL2477N
KECR2477N
LM2477N
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3337859 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium
User & Safety Instructions
User & Safety Instructions 3337859 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium
Information
Test Summary Report 3337859 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium
Certificate
Certificate 3337859 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium
Frequently Bought Together
(*All information is plus legal VAT)€ 14.48€ 11.28*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































