
Highlights & Details
Additional camera for ABUS EasyLook BasicSet
- Extension for ABUS EasyLook BasicSetReady to start in a few secondsHigh radio rangeSmart motion detection
Technical specifications
- Colour, blackResolution modes 2304 x 1296 (3MP)Encryption: WPA2Video compression: H.264
- Product type
Add-on camera
- CCTV features
Saves footage on SD card
IR LEDs
2-way communication
Speaker
Microphone
Identity recognition
- Signal standard
RF
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Used at
Outdoors
IP66
- Frequency
2.4 GHz
- IR range (max.)
15 m
- Focal length
4 mm
- Max. viewing angle hor.
82°
- Vertical viewing angle
42°
- Width
61 mm
- Height
77 mm
- Depth
161 mm
- Weight
1000 g
- Operating temperature
-10 °C - +50 °C
- Dim
(W x H x D) 61 x 77 x 161 mm
- Resolution (max.)
2304 x 1296 p
- Power supply
230 V (via PSU), included
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2614702 ABUS EasyLook PPDF17520 RF-Add-on camera 2304 x 1296 p 2.4 GHz
User & Safety Instructions
User & Safety Instructions 2614702 ABUS EasyLook PPDF17520 RF-Add-on camera 2304 x 1296 p 2.4 GHz
Information
Information 2614702 ABUS EasyLook PPDF17520 RF-Add-on camera 2304 x 1296 p 2.4 GHz
Description
This text is machine translated.
Features
- Extension for ABUS EasyLook BasicSetAdditional camera with high radio range, reliable motion detection, intercom function, night vision, private zone masking and much moreAltogether 4 security cameras can be connected wirelessly with the monitor of the ABUS EasyLook BasicSetVery easy to use, even with subsequent commissioningSupply additional camera with power, add to the set monitor, the first live image can be seenThe surveillance camera reliably detects people/animals both indoors and outdoors thanks to its clever motion detection (integrated motion detector/passive infrared sensor, short PIR, detects heatCamera software analyzes motion in parallel)Immediate and automatic switching of the monitor to alarm and recording mode (siren on the monitor can be switched on/off as requiredInsert commercially available microSD card up to GB for storagePersonal settings via monitor; disable audio/sound for recordings (GDPR/data protection compliant), image areas with/without detection, schedules, private zonesClear night vision in black and white (via infrared LED) up to 15 meters, 3 megapixel camera resolution, zoom function, 82 degree viewing angleCamera protection class IP66 (weather-proof; protection against strong water jets, dust-proof)No more charges (no subscription, no cloud).
Scope of delivery
- Additional camera for ABUS EasyLook BasicSet
- POWER SUPPLY, 12 V DC / 1 A (EU, UK)
- Antenna
- Fitting Material
- Drill template
- Safety instructions.
Hints
System requirements
- PPDF17000
Frequently Bought Together
(*All information is plus legal VAT)€ 479.98*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































