
Highlights & Details
Video security system with Intercom multifon security V.
- Secure: Alarm situations are reported by push message and can be checked immediately and live
- Versatile: Thanks to the built-in microphone and loudspeaker, can also be used as an intercom function.
- The range of the radio signal is expanded by activating the automatic repeater function
- Video compression H.265
Technical specifications
- Video compression H.265
- Product type
Wireless CCTV system
- CCTV features
IR LEDs
2-way communication
- Signal standard
RF
- Channels
4
- Used at
Outdoors
Fixed
150 m
IP66
- Frequency
2.4 GHz
- Resolution (Lines)
1280 x 800 px
- IR range (max.)
20 m
- Max. viewing angle hor.
110°
- Vertical viewing angle
110°
- Receiver size
223 x 173 x 79 mm
- Transmitter dimensions
Ø65 x 190 mm
- Weight
676 g
- Resolution (max.)
2304 x 1296 p
- Power supply
230 V (via PSU), included
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2903088 Stabo multifon security V 51136 RF-Wireless CCTV system incl. 1 camera 2304 x 1296 p 2.4 GHz
User & Safety Instructions
User & Safety Instructions 2903088 Stabo multifon security V 51136 RF-Wireless CCTV system incl. 1 camera 2304 x 1296 p 2.4 GHz
Description
This text is machine translated.
Features
- 7"LCD color monitor with integrated recorder
- Full HD wireless outdoor camera
- Counter voice function
- Push notification via APP
- Automatic or continuous video recording
- Manual video recording
- Night vision function
- Automatic repeater function
- Free APP "Pano360s plus" for Android and "Pano360s PRO" for iOS
Scope of delivery
- 7"HD color monitor incl. 2 antennas
- USB mouse with cable
- HDMI cable
- 3MP color camera with antenna
- Plug-in power supply monitor
- Transformer camera
- User manual
- Fitting Material
Frequently Bought Together
(*All information is plus legal VAT)€ 243.98*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























