
Highlights & Details
Sygonix wireless PTZ additional camera 10.1
- Additional camera for Sygonix wireless PTZ surveillance set 10.1 (SY-6440258)
- 2304x1296P high resolution
- 355° pan, 0° to 90° tilt, 4x zoom
Technical specifications
- Product type
Add-on camera
- CCTV features
2-way communication
IR LEDs
Pan-tilt-zoom
White spotlight
- Signal standard
RF
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Used at
Outdoors
Indoors
150 m
IP65
- Frequency
2.4 GHz
- IR range (max.)
30 m
- Focal length
3,6 mm
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Width
9.2 cm
- Height
14.6 cm
- Depth
13.3 cm
- Weight
315 g
- Dim
(W x H x D) 9.2 x 14.6 x 13.3 cm
- Resolution (max.)
2304 x 1296 p
- Power supply
12 V / DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220130 Sygonix SY-6440260 RF-Add-on camera 2304 x 1296 p 2.4 GHz
Warranty Terms
Warranty Terms 3220130 Sygonix SY-6440260 RF-Add-on camera 2304 x 1296 p 2.4 GHz
Description
This text is machine translated.
Features
- 8x IR LED and 8x white light LED for night vision
- Built-in microphone and speaker
- Weatherproof IP65 rating
Scope of delivery
- Camera
- Power adapter
- 3x Screws
- 3x Dowels
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 348.99*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























