
Highlights & Details
Wireless Surveillance Set 177.8mm (7") 720p
- Supports up to 4 cameras
- 177.8mm (7"") 1024x600p LCD monitor
- Real-time video, recording, playback, and screenshot via mobile app
- Monitor features a built-in 3600 mAh battery
Technical specifications
- Product type
CCTV camera set
- CCTV features
2-way communication
Battery-powered
IR LEDs
Microphone
Speaker
Saves footage on SD card
- Signal standard
RF
- Channels
4
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Indoors
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Recording mode
Continuous
Movement detection
- IR range (max.)
30 m
- Focal length
3,6 mm
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Receiver size
202 x 120 x 18 mm
- Transmitter dimensions
67 x 67 x 150 mm
- Resolution (max.)
1280 x 720 p
- Power supply
5 V via USB
12 V / DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593550 Sygonix SY-7187100 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
Warranty Terms
Warranty Terms 3593550 Sygonix SY-7187100 RF-CCTV camera set 4-channel incl. 1 camera 1280 x 720 p 2.4 GHz
Description
Built-in battery
The monitor with a resolution of 1024 x 600 pixels has a built-in 3600 mAh battery. This enables the operation of the screen even away from a fixed power source.
Control via APP
Real-time video transmission, recordings, playback and screenshots can be obtained from a mobile APP. In addition, if movement is detected, the system sends push notifications directly to the APP.
Ponen detection and recording
The system supports person detection and permanent recording or recording when motion is detected. The data of up to four channels are individually stored on a microSD card (up to 256 GB).
Two-way voice function
A built-in microphone and a speaker enable two-way communication between the monitor and the camera. In this way, it is possible to communicate directly with people within the coverage range of the camera.
Night view and weather protection
The included camera is protected against weather influences according to protection class IP65. In addition, the integrated IR-LEDs provide for a visibility of up to 30 meters in the dark.
This text is machine translated.
Features
- Includes 1 weatherproof IP65 camera
- Record and playback video resolution up to 720p
- Record 4 channels individually on a microSD card up to 256 GB
- Supports human body detection
- Two-way intercom between monitor and camera
- App push notifications for motion detection
Scope of delivery
- Monitor
- Camera
- Antenna for camera
- 2x Power adapters
- 5x Screws and dowels
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 164.98*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































