
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Stabo solar outdoor camera additional camera for Multifon security V.
- Thanks to the built-in microphone and loudspeaker, it can also be used as an intercom function
- 4 MP color camera, waterproof according to IP66
- 3 W solar panel
- 3.7 V Li-ion battery pack
- Night vision range 15 - 20 m
Technical specifications
- Aperture: F2.0
- Angle of view: 110°
- PIR sensor range: 110° wide angle
- Distance 7 m, with alarm notification
- Radio transmission: 2.4 GHz digital technology
- Video compression: H.265
- Resolution: 2560*1440 px 4MP
- IR LEDs: 2 x IR LEDs Night vision 10 - 15 m
- Power supply: Li-ion battery pack 3.7 V / 5200 mAh
- Charging function: Separate 3 W solar panel with holder & 2.85 m cable
- Dim. Camera: Ø 67.5 x 176 mm (without antenna)
- Camera weight 275 g
- Dim. Solar panel (L x W x D) 174 x 120 x 12 mm (without bracket)
- Weight solar panel 225 g
- Product type
Add-on camera
- CCTV features
2-way communication
Microphone
Speaker
IR LEDs
Battery-powered
Solar panel
- Signal standard
RF
- Used at
Outdoors
IP66
- Frequency
2.4 GHz
- IR range (max.)
15 m
- Focal length
3,6 mm
- Resolution (max.)
2560 x 1440 p
- Power supply
Rechargeable battery
Solar cell
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342357 Stabo solar outdoorcam 51138 RF-Add-on camera 2560 x 1440 p 2.4 GHz
User & Safety Instructions
User & Safety Instructions 3342357 Stabo solar outdoorcam 51138 RF-Add-on camera 2560 x 1440 p 2.4 GHz
Description
Safety during the day and night! The Stabo solar outdoor cam HD 110° additional camera for your Stabo multifon security V system delivers crystal clear images both during the day and at night, thanks to a night-vision range of 10 - 15 m and a viewing angle of 110°. Apps for iOS and Android enable easy handling and monitoring when on the move. Push notifications alert you when something unusual happens. With a stable PVC housing including lens protection, the camera is optimally suitable for outdoor use. The camera is operated via a separate 3 W solar panel with 3.7 V Li-ion battery pack and enables a sustainable and reliable power supply. A wall or ceiling mounting is possible.
This text is machine translated.
This text is machine translated.
Features
- HD color camera (4MP), IP66 waterproof
- PVC housing with lens protection
- Video compression: H.265
- 2-way audio (talking/intercom)
- Wall or ceiling mounting
Scope of delivery
- 1 x 4 MP color camera with 2 antennas and Li-Ion battery pack (5200 mAh)
- 1 x solar panel with 2.85 m cable (USB-C plug)
- 2 x fixing material
- User manual.
System requirements
- Multifon security V radio video surveillance system
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 265.98*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























