
Highlights & Details
Digitial Wireless Camera, 720P, 2.4GHz, IP65
- HD resolution: 1280 x 720 camera for surveillance system
- 24x IR LEDs for night vision
- Wireless transmission to the screen/DVR
Technical specifications
- Frequency range: 2.400 GHz - 2.483 GHz (FHSS)
- Transmission power < 17 dBm
- Visibility: Up to 150 m.
- Imaging sensor: 1/4" color CMOS
- Power supply 5 VDC, 1 A.
- Power consumption: Max. 3 W
- Motion detection: With image recognition, max. 10 m
- Built-in microphone
- Input (power supply): 100 - 240 VAC, 50/60 Hz, max. 0.3 A.
- Output (power supply): 5 VDC, 1 A.
- Product type
Add-on camera
- CCTV features
IR LEDs
Microphone
- Signal standard
RF
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Resolution (Lines)
1280x720 p
- IR range (max.)
15 m
- Focal length
4,3 mm
- Max. viewing angle hor.
70°
- Vertical viewing angle
70°
- Width
65 mm
- Height
65 mm
- Depth
162 mm
- Weight
279 g
- Dim
(W x H x D) 65 x 65 x 162 mm
- Resolution (max.)
1280 x 720 p
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273568 Sygonix SY-4547136 RF-Add-on camera 1280 x 720 p 2.4 GHz
Conformity certificate
Conformity certificate 2273568 Sygonix SY-4547136 RF-Add-on camera 1280 x 720 p 2.4 GHz
Warranty Terms
Warranty Terms 2273568 Sygonix SY-4547136 RF-Add-on camera 1280 x 720 p 2.4 GHz
Description
To the last angle
The Sygonix extension camera is the perfect supplement for surveillance sets, in order to protect environments. It has an HD-resolution and a visibility range of up to 150 meters. The viewing angle is 70° horizontally and vertically, and at night the camera also provides a recording with a distance view of 15 meters. The background noise can also be recorded thanks to the integrated microphone. The recordings are transmitted by the camera to a surveillance screen, which automatically saves them to an SD card (neither is included in the delivery). This camera is an additional camera for the surveillance set BN: 2274368.
This text is machine translated.
Features
- Additional camera for BN 2274368
- Frequency range: 2.400 GHz ~ 2.483 GHz (FHSS)
- Transmission power: < 17 dbm
- Transmission range: up to 150 m (line of sight)
- Image sensor: 1/4"" color CMOS
- Focal length: 4.3 mm
- Viewing angle: horizontal 70°, vertical 70°
- IP65
- Power supply: 5 V/DC, 1 A
- Power consumption: 3 W max.
- Night vision distance: max. 15 m
- Motion detection: by image detection, 10 m max.
- Built-in microphone
- Input (adaptor): 100-240 V/AC, 50/60 Hz 0.3 A max
- Output (adaptor): 5 V/DC, 1 A
Scope of delivery
- Wireless camera with bracket
- Adaptor for camera
- 3x Screws
- 3x Dowels
- Antenna
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 277.47*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























