
Highlights & Details
Additional pan/tilt camera for ABUS Easylook basic sets
- Very easy, without PC/mobile phone/WLAN
- Ready to use in a few seconds (with existing ABUS EasyLook BasicSet)
- High radio range, all-round visibility
- Clever motion detection (person recognition)
Technical specifications
- Product type
Add-on camera
- CCTV features
IR LEDs
2-way communication
Speaker
Microphone
Identity recognition
- Signal standard
RF
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Used at
Outdoors
IP66
- Frequency
2.4 GHz
- Focal length
4,1 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
45°
- Transmitter dimensions
210 x 120 x 160 mm
- Width
250 mm
- Height
50 mm
- Depth
250 mm
- Weight
1000 g
- Operating temperature
-10 °C - +50 °C
- Dim
(W x H x D) 250 x 50 x 250 mm
- Resolution (max.)
2304 x 1296 p
- Power supply
230 V (via PSU), included
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3183174 ABUS EasyLook PPDF17620 RF-Add-on camera 2304 x 1296 p 2.4 GHz
User & Safety Instructions
User & Safety Instructions 3183174 ABUS EasyLook PPDF17620 RF-Add-on camera 2304 x 1296 p 2.4 GHz
Description
Up to four cameras per monitor
Supplement your ABUS EasyLook BasicSet on up to 4 cameras. The commissioning of an additional swivel/tilt camera is similarly easy as with the basic set and is done with a few simple steps.
Just like the camera in the basic kit, an additional camera delivers reliable video images day and night. This security camera does its services without Internet/WLAN, APP or Smartphone – it only requires power. The video data and settings are made between the
Securely encrypted surveillance camera and monitor in the basic kit, and quickly transmitted by radio.
Getting started with the additional camera is similarly simple as with the basic set. Altogether up to 4 cameras can be operated without any problem with one monitor; if necessary the screen shows all live images of the cameras simultaneously - one can switchover quickly between the so-called quad-view and individual camera pictures with simple finger gestures.
Thus you will always have a view, WAS in your shop or pass around your home, whether at the entrance, in front of the garage, on the terrace or in the garden.
This text is machine translated.
Features
- Extension for ABUS EasyLook basic sets: Additional swivel/tilt camera with high wireless range, person recognition, intercom function, night view, private zone masking and much more
- A total of 4 security cameras (with/without swivel/tilt function) can be connected with the monitor of an existing ABUS EasyLook basic set
- Very easy to use, even with subsequent commissioning: Supply additional camera with power, add on set monitor, already the first live image is visible
- Surveillance camera with monitor can be set as required: Standard motion detection or exclusively identity recognition, deactivate audio/sound for recordings, picture areas with/without recognition, time plans, private zones etc.
- Clear black-and-white night vision (infrared LED) up to 15 meters, 3 megapixel camera resolution, zoom function, 82 degree viewing angle, IP66 camera protection (weatherproof, Protection against strong water-jet, dust-proof)
- Immediate and automatic switching of the EasyLook BasicSet monitor to alarm and recording mode (siren sound can be switched on/off on the monitor as required)
- No additional costs (no subscription, no cloud)
- Can be combined with up to 4 EasyLook cameras (with/without swivel/tilt function) per BasicSet monitor.
Scope of delivery
- Additional swivel/tilt camera for ABUS EasyLook basic set
- POWER SUPPLY UNIT 12V DC / 1 A (EU, UK)
- Antenna
- Fitting Material
- Drill template
- Safety Instructions
- Quick guide.
System requirements
- Monitor from an EasyLook BasicSet (PPDF17000 or PPDF17100)
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















