
Highlights & Details
ABUS EasyLook basic set panning and tilting
- Surveillance camera with identity recognition + compact monitor (no subscription, without WLAN/Internet)
- Very easy, without PC/mobile phone/WLAN
- Ready to use in a few seconds
- High radio range, all-round visibility
- Clever motion detection (person recognition)
Technical specifications
- Colour, black
- Resolution 2304 x 1296 (3MP)
- WPA2 encryption
- Video compression: H.264
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
IR LEDs
2-way communication
Speaker
Microphone
Identity recognition
- Signal standard
RF
- Channels
4
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Used at
Outdoors
IP66
- Frequency
2.4 GHz
- IR range (max.)
15 m
- Focal length
4,1 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
45°
- Receiver size
199 x 32 x 123 mm
- Transmitter dimensions
210 x 120 x 160 mm
- Weight
1.798
- Operating temperature
-10 °C - +50 °C
- Resolution (max.)
2304 x 1296 p
- Power supply
230 V (via PSU), included
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3183304 ABUS EasyLook BasicSet PPDF17100 RF-CCTV camera set 4-channel incl. 1 camera 2304 x 1296 p 2.4 GHz
Description
It couldn't be simpler
Are you looking for a security camera to monitor a larger area – which works without the Internet, WLAN, computer and mobile phone? That is ready to use in seconds and is extremely easy? Then the ABUS EasyLook BasicSet swivel & tilt is just the right thing for you.
The set consists of an controllable surveillance camera and a flexible, compact 17.7 cm (7")-monitor. It offers day and night reliable video surveillance and provides its service without Internet/WLAN, without APP and without separate devices like a Smartphone. A practical solution for young and old, because both the set components only need electricity; the video data and settings are securely encrypted and transferred quickly via radio. The set can be extended any time to up to 4 cameras.
Is there any unwanted intruder or is the packager at the door? The clever motion detector of the camera reliably detects people. The monitor then gives a signal and shows you the action. Simply tap the screen - and the intercom can be done with the camera, so that in case of doubt the house door can remain closed. Just as easily you rotate the camera eye in the desired direction. Stored recordings can be called at any time. Other: In person recognition mode, the camera ignores unimportant movements of e.g. animals, leaves in wind or the heat radiation of heaters.
If needed, use the monitor for a short time wirelessly and place it where needed. It couldn't be simpler: The set is ready to start in seconds – switch on the camera and monitor – the first live picture is already visible. In no time at all, some personal settings can be made afterwards via the monitor.
This text is machine translated.
Features
- Radio set of portable monitor with memory access, touch-screen and controllable monitoring camera: High range, person recognition, alarm and recording mode, intercom function, night view, Private zone masking and much more
- Very easy to use, without extra devices, without Internet/WLAN (supply camera with power, monitor on, after a few seconds the first live image is shown, easily understandable user menu for personal settings)
- Clever movement detection: Reports all movements (e.g. animal), or only persons as required (and then ignores animals, leaves weighing in the wind, etc.)
- Immediate and automatic switching of the monitor to alarm and recording mode (siren sound can be switched on/off on the monitor as required, insert own, commercially available microSD card to store, up to 128 GB)
- Flexible monitor with high-quality 7-inch color display: For displaying the live pictures and recordings (when needed approx. 2 hours in the battery mode), for intercom (2-way audio through loudspeaker and microphone) and for rotating the camera lens
- Personal settings via touch-screen: Disable audio/sound for recordings (GDPR/data protection-compliant), image areas with/without detection, schedules, home zones etc.
- Clear black-and-white night vision (infrared LED) up to 15 meters, 3 megapixel camera resolution, zoom function, 82 degree viewing angle, IP66 camera protection (weatherproof, Protection against strong water-jet, dust-proof)
- Can be extended to a total of 4 security cameras at any time (see additional cameras with/without swivel/tilt function for ABUS EasyLook basic sets)
- No additional costs (no subscription, no cloud)
- Can be combined with up to 4 EasyLook cameras (with/without swivel/tilt function) per BasicSet monitor.
Scope of delivery
- 17.7 cm (7") ABUS EasyLook monitor
- ABUS EasyLook swivel / tilt camera
- 2 x power supply, 12V DC / 1 A (EU, UK)
- 2 x Antenna
- Fitting Material
- Drill template
- Safety Instructions
- Quick guide.
Hints
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























