
Highlights & Details
Wireless Additional Camera for 177.8mm (7")
- Additional camera for Sygonix SY-7187100 Wireless Surveillance Set 177.8mm (7") 720p
- 1280 x 720 p resolution
- Weatherproof IP65 rating
Technical specifications
- Product type
Add-on camera
- CCTV features
IR LEDs
Microphone
Speaker
- Signal standard
RF
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- IR range (max.)
30 m
- Focal length
3,6 mm
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Width
67 mm
- Height
67 mm
- Depth
150 mm
- Weight
178 g
- Dim
(W x H x D) 67 x 67 x 150 mm
- Resolution (max.)
1280 x 720 p
- Power supply
12 V / DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593551 Sygonix SY-7187102 RF-Add-on camera 1280 x 720 p 2.4 GHz
Warranty Terms
Warranty Terms 3593551 Sygonix SY-7187102 RF-Add-on camera 1280 x 720 p 2.4 GHz
Description
Weatherproof housing
The camera is designed according to the IP65 standard. This protects the device from dust and water jets and allows a permanent use outdoors.
Built-in night vision
Equipped with four infrared LEDs, the camera delivers useful pictures even in darkness. The maximum range of the infrared lighting is up to 30 meters.
Audio support
Apart from pure image monitoring, an integrated microphone and loudspeaker also enables audio transmission to and from the surveillance area.
This text is machine translated.
Features
- 4 pcs IR LED for clear night vision
- Integrated microphone and speaker
Scope of delivery
- Camera
- Antenna for camera
- Power adapters
- 3x Screws and dowels
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 164.98*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























