
Highlights & Details
Sygonix wireless PTZ surveillance set 10.1
- Supports up to 4 cameras
- 256.5mm (10.1") 1280x800p LCD monitor
- Supports real-time video, real-time recording, video playback and screenshot via mobile app
- Incl. 1 camera
Technical specifications
- Product type
CCTV camera set
- CCTV features
2-way communication
IR LEDs
Saves footage on SD card
Face recognition
Identity recognition
Pan-tilt-zoom
- Signal standard
RF
- Channels
4
- Sensor type
CMOS
- Sensor size
8.5 mm (1/3")
- Used at
Indoors
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Recording mode
Manual
Movement detection
Preset
- IR range (max.)
30 m
- Focal length
3,6 mm
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Receiver size
252x163x21 mm
- Transmitter dimensions
92x146x133 mm
- Resolution (max.)
2304 x 1296 p
- Power supply
12 V / DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220129 Sygonix SY-6440258 RF-CCTV camera set 4-channel incl. 1 camera 2304 x 1296 p 2.4 GHz
Warranty Terms
Warranty Terms 3220129 Sygonix SY-6440258 RF-CCTV camera set 4-channel incl. 1 camera 2304 x 1296 p 2.4 GHz
Description
Safety for the company yard, workshop and office buildings
With the Sygonix PTZ radio control system 10.1 SY-6440258 a protection-sensitive area can be kept in the view at any time and depending on the location.
Control with up to four cameras
The surveillance system of Sygonix allows the use of up to four cameras (one camera included in delivery), whose pictures can be displayed simultaneously on the 25.65 cm (10.1") monitor. This means that even large areas can be kept in view. All the four channels are recorded individually and stored on the SD-card/ HDD/ SSD. The image resolution can be set individually for each channel in order to adjust the data volume - the maximum resolution for recording and playback of videos is 1296p.
Everything in view - via Smartphone or monitor
The image from the camera is transferred to the supplied 25.65 cm (10.1") LCD monitor and to the corresponding smartphone. The Mobile APP also sends push notifications when motion is detected in the monitored area. The body and face recognition functions of the camera can help to identify the recorded persons.
Real-time viewing and documentation
For recording, microSD cards up to 128 GB and 6.35 cm (2.5") HDD/ SSD up to 8 TB capacity are supported. Mobile APP can be used to call up real-time video, real-time recording, video playback and screenshot function. The system supports USB backup and bi-directional data transfer between camera and APP. The camera is protected against wind and weather according to IP65.
Supplied with mounting accessories
The package includes camera and monitor with associated power supplies, a mouse (including batteries) with USB receiver and a LAN cable. Screws and plugs for mounting are provided as well as operating instructions.
This text is machine translated.
Features
- Record & playback video resolution up to 1296P
- Record 4 channels individually with SD card
- Image resolution can be individually adjusted for each channel
- Supports body and face recognition
- Supports 6.35 cm (2.5”) HDDs up to 8 TB
- Supports microSD cards up to 128 GB
- Supports USB backup
- 8x IR LED and 8x white light LED for night vision
- App push notifications for motion detection
- Supports two-way intercom between camera and app
- Weatherproof IP65 camera
Scope of delivery
- Monitor
- Camera
- 2x Power adapters
- Mouse with USB receiver
- 2x AAA batteries
- LAN cable
- 3x Screws
- 3x Dowels
- 4x Mini screws
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 349.80*
What kind of Wireless Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































