
Technical specifications
- Product type
Network video recorder
- Series
Reolink Professional
- Power supply
PSU
- Dim
(W x H x D) 255 x 50 x 211 mm
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
1 inch
- Used at
Fixed
Indoors
- Weight
1.4 kg
- Factory colour
Black
- PoE
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
- Width
255 mm
- Height
50 mm
- Depth
211 mm
- Transfer type
Corded
- Built-in memory
none
- Memory expansion up to
32 TB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593576 Reolink RP-PN8-NHD Professional Series - RP-PN8 Network video recorder
User & Safety Instructions
User & Safety Instructions 3593576 Reolink RP-PN8-NHD Professional Series - RP-PN8 Network video recorder
Frequently Bought Together
(*All information is plus legal VAT)€ 444.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































