
Technical specifications
- Type
Solar connector (Plug and Socket)
- Product type
Solar fuse holder
- Compatible with (details)
Solar system connection
- System voltage
1500 V
- Fuse
20 A
- Content
1 Pair
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3203993 Sygonix SY-6407986 Solar fuse holder Für Solarkabel 1500 V
User & Safety Instructions
User & Safety Instructions 3203993 Sygonix SY-6407986 Solar fuse holder Für Solarkabel 1500 V
Warranty Terms
Warranty Terms 3203993 Sygonix SY-6407986 Solar fuse holder Für Solarkabel 1500 V
Description
Scope of delivery
- 2x fuse holder
- Fuse 10x 85 mm 20 A
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 127.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













