
Highlights & Details
155W flexible solar panel
- Simple and easy to install
- Flexible design, suitable for irregular surface installation
- Well-suited for balcony solar systems
- Versatile usage possibilities for mobile homes, boats, yachts, roofs, trailers, Trucks, etc.
- Junction box IP67
- This text is machine translated.
Technical specifications
- Maximum power (Pmax) : 155 W.
- Open circuit voltage (VOC): 29.8 V.
- Short circuit current (ISC) : 6.8 A.
- Maximum power voltage (VMP) : 24.8 V.
- Maximum power current (Imp) : 6.3 A.
- Maximum system voltage : 1000 V.
- Maximum series protection : 15 A.
- Output cable : 2.5 mm²
- Cable length (including connector) : 1000 mm
- Connection socket IP 67
- Number of solar modules : 44
- Product type
Monocrystalline solar panel
155 W
- Dim
(L x W) 1095 mm x 770 mm
- Efficiency
23 %
- Connector
Solar connector
- Weight
2.4 kg
- Cable length
1 m
- Short-circuit current
6.8 A
- Open circuit voltage (OCV)
29.8 V
- Nominal current
6.3 A
- Width
770 mm
- Length
1095 mm
- Depth
2.2 mm
- Voltage (max.)
24.8 V
- Type
Flexible solar panel
Solar cell type : monocrystalline (PERC)
- No. of cells
44
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3399791 Sygonix Flexible Monocrystalline solar panel 155 W
Warranty Terms
Warranty Terms 3399791 Sygonix Flexible Monocrystalline solar panel 155 W
Description
Features
- High efficiency : Built with monocrystalline solar cells, the conversion rate is up to 23%
- Solar cell type : monocrystalline (PERC)
Scope of delivery
- Flexible solar module x 1
- Manual x 1
System requirements
- Maximum system voltage 1000 VDC
Frequently Bought Together
(*All information is plus legal VAT)€ 133.97*
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































