
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Mini monocrystalline solar panel
- Solar cell type: Monocrystalline
Technical specifications
- Product type
Monocrystalline solar panel
0.24 W
- Nominal voltage
2 V
- Dim
(L x W x H) 50 x 50 x 3.1 mm
- Nominal current
0.12 A
- Width
50 mm
- Height
3.1 mm
- Length
50 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3335304 TRU COMPONENTS TC-13341216 Monocrystalline solar panel 0.24 W 2 V
User & Safety Instructions
User & Safety Instructions 3335304 TRU COMPONENTS TC-13341216 Monocrystalline solar panel 0.24 W 2 V
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































