
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Mini monocrystalline solar panel
- Solar cell type: Monocrystalline
Technical specifications
- Product type
Monocrystalline solar panel
0.792 W
- Nominal voltage
6 V
- Dim
(L x W x H) 100 x 60 x 2.9 mm
- Nominal current
0.132 A
- Width
60 mm
- Height
2.9 mm
- Length
100 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3335311 TRU COMPONENTS TC-13341244 Monocrystalline solar panel 0.792 W 6 V
User & Safety Instructions
User & Safety Instructions 3335311 TRU COMPONENTS TC-13341244 Monocrystalline solar panel 0.792 W 6 V
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































