
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Mini monocrystalline solar panel
- Solar cell type: Monocrystalline
Technical specifications
- Size: (Ø x H) 55 mm x 2.5 mm
- Product type
Monocrystalline solar panel
0.22 W
- Nominal voltage
2 V
- Nominal current
0.11 A
- Height
2.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3335303 TRU COMPONENTS TC-13341212 Monocrystalline solar panel 0.22 W 2 V
User & Safety Instructions
User & Safety Instructions 3335303 TRU COMPONENTS TC-13341212 Monocrystalline solar panel 0.22 W 2 V
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































