
Highlights & Details
Sygonix monocrystalline solar module 100 W
- Monocrystalline solar cell
- High efficiency with PERC technology
- High-quality hardened glass
Technical specifications
- Product type
Monocrystalline solar panel
100 W
- Nominal voltage
18.62 V
- Dim
(L x W) 615 mm x 875 mm
- Weight
5.5 kg
- Cable length
0.9 m
- Short-circuit current
5.93 A
- Open circuit voltage (OCV)
21.7 V
- Nominal current
5.39 A
- Width
875 mm
- Length
615 mm
- Depth
25 mm
- No. of cells
32
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3344074 Sygonix Monocrystalline solar panel 100 W 18.62 V
Conformity certificate
Conformity certificate 3344074 Sygonix Monocrystalline solar panel 100 W 18.62 V
Warranty Terms
Warranty Terms 3344074 Sygonix Monocrystalline solar panel 100 W 18.62 V
Description
This text is machine translated.
Scope of delivery
- Solar Panel x 1
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 70.97*
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































