
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Solar Module Sun Plus 5
- High quality finish
- High reliability
- Photovoltaic Module with back contact silicon solar cells
Technical specifications
- Standard4 connector
- Cable cross section 4 mm².
- Protection class IP65
- Temperature range -40 to +85 °C
- Product type
Polycrystalline solar panel
5 Wp
- Nominal voltage
12 V
- Dim
(L x W x H) 270 x 270 x 45 mm
- Efficiency
15.7 %
- Connector
Junction box
- Weight
0.9 kg
- Short-circuit current
340 mA
- Open circuit voltage (OCV)
21 V
- Nominal current
300 mA
- Width
270 mm
- Height
45 mm
- Length
270 mm
- Voltage (max.)
16.8 V
- No. of cells
36
Documents & Downloads
Datasheet
Datasheet 1348652 Phaesun Sun Plus 5 Polycrystalline solar panel 5 Wp 12 V
User & Safety Instructions
User & Safety Instructions 1348652 Phaesun Sun Plus 5 Polycrystalline solar panel 5 Wp 12 V
Description
The Solar Module Sun Plus is suitable for industrial and private use. Due to the double framing with anodised aluminum, it is particularly resistant to scratching. The connection box is the same large modules and allows a user-friendly and safe installation. The crystalline cells are in low-iron oxide 3.2 mm strong crystal glass and double-layered high-resistant film.
This text is machine translated.
This text is machine translated.
Features
- Photovoltaic Module with back contact silicon solar cells
- High reliability thanks to high-quality materials
- Reduced weight
- Sturdy aluminum frame
- Tempered glass
- Wtterungsbestandig
Scope of delivery
- Solar module · User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 145.27*
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































