
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Mini monocrystalline solar panel
- Solar cell type: Monocrystalline
Technical specifications
- Product type
Monocrystalline solar panel
0.22 W
- Nominal voltage
5 V
- Dim
(L x W x H) 70 x 33 x 2.5 mm
- Nominal current
0.044 A
- Width
33 mm
- Height
2.5 mm
- Length
70 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3335309 TRU COMPONENTS TC-13341236 Monocrystalline solar panel 0.22 W 5 V
User & Safety Instructions
User & Safety Instructions 3335309 TRU COMPONENTS TC-13341236 Monocrystalline solar panel 0.22 W 5 V
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































