
Highlights & Details
Wind generator HY -400-12
- Wind generator for autonomous systems
- Is suitable for hybrid systems with solar or the power of water.
- Higher energy yield even at low wind speeds
Technical specifications
- Product type
Wind turbine
- Performance (at 10m/s)
400 W
- Mast diameter
60 mm
- Nominal voltage
12 V
- Main rotor Ø
155 cm
- Max. temperature
+60 °C
- Weight
22 kg
- Charging current
33.3 A
- Volume
20 dB
- Max. power
500 W
- Surface of revolution
1.89 m²
- Take-off speed
2.5 m/s
- Min. temperature
-40 °C
- Wind speed (max.)
180 km/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1193890 Phaesun 310125 Stormy Wings HY-400-12 Wind turbine Performance (at 10m/s) 400 W 12 V
User & Safety Instructions
User & Safety Instructions 1193890 Phaesun 310125 Stormy Wings HY-400-12 Wind turbine Performance (at 10m/s) 400 W 12 V
Information
Information 1193890 Phaesun 310125 Stormy Wings HY-400-12 Wind turbine Performance (at 10m/s) 400 W 12 V
Description
Five symmetrically bent aerodynamic rotor blades guarantee maximum energy yield at low wind speeds, work quietly and with minimum vibration. A highly-developed electromagnetic aerodynamic rotor brake system is also part of this system concept and provides for reliable and safe operation.
The patented rotor is made from high-quality stainless steel. On the rotor shaft are Neodymium permanent magnet attached, the unique multi-pin and winding design reduces the torque at the start. Closed SKF ball bearing and coated parts guarantee a long service life and low maintenance effort.
In combination with an external hybrid controller can be optimally combines wind and photovoltaic energy and increases efficiency for your entire system.
This text is machine translated.
Features
- Electromagnetic and aerodynamic wing brake
- Is suitable for hybrid systems with solar or the power of water.
- Higher energy yield even at low wind speeds
- Brushless 3-phase generator with permanent neodymium magnet
- High-quality encapsulated SKF ball bearing
- Mast connection via flange or bolt-on terminal
- Low maintenance
- Long operating life
- Multi-pin and winding construction
- Easy to set up
Scope of delivery
- Wind generator
- Assembly instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 2,039.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















