
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Mini monocrystalline solar panel
- Solar cell type: Monocrystalline
Technical specifications
- Product type
Monocrystalline solar panel
0.44 W
- Nominal voltage
5.5 V
- Dim
(L x W x H) 60 x 60 x 2.7 mm
- Nominal current
0.08 A
- Width
60 mm
- Height
2.7 mm
- Length
60 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3335305 TRU COMPONENTS TC-13341220 Monocrystalline solar panel 0.44 W 5.5 V
User & Safety Instructions
User & Safety Instructions 3335305 TRU COMPONENTS TC-13341220 Monocrystalline solar panel 0.44 W 5.5 V
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































