
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Mini monocrystalline solar panel
- Solar cell type: Monocrystalline
Technical specifications
- Product type
Monocrystalline solar panel
0.80 W
- Nominal voltage
5 V
- Dim
(L x W x H) 80 x 80 x 2.7 mm
- Nominal current
0.16 A
- Width
80 mm
- Height
2.7 mm
- Length
80 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3335307 TRU COMPONENTS TC-13341228 Monocrystalline solar panel 0.80 W 5 V
User & Safety Instructions
User & Safety Instructions 3335307 TRU COMPONENTS TC-13341228 Monocrystalline solar panel 0.80 W 5 V
What kind of Polycrystalline Solar Panels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































