• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6442038 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x L) 10 mm x 30 mm 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

132 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.15 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-6442038 LED (monochrome) G4 1 W = 10 W Warm white

  • Power= 1 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

1 W

100 lm

10 W

Version

clear

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Operating voltage

12 V

Length

30 mm

(Ø)

10 mm

Content

2 pc(s)

F (A - G)

Energy consumption

1 kWh/1000h

Dim

(Ø x L) 10 mm x 30 mm

LEDs

1

Colour rendering

827

Colour rendering index

80 Ra

Weight

2 g

Power range

0 W - 2.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221019 Sygonix SY-6442038 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x L) 10 mm x 30 mm 2 pc(s)

More interesting products

(*All information is plus legal VAT)