• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6612940 Solar module 12 V DC 230 mm Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

489 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 6W Hybird solar panel (Monocrystalline)
  • Integrated rechargeable lithium-ion battery
  • Can be connected to up to 6x 12V hybrid lamps
  • 0.3m H05RN-F 2x1mm cable,with male connector
  • 0.3m H05RN-F 2x1mm cable with female connector
  • On/Off switch
  • Can be connected with a 12V power adapter

Technical specifications

  • Spike for solar panel, 2-way installation
  • Solor cell power 6W
Product type

Solar module

n.rel.

Operating voltage

12 V DC

24 W

Dim

(L x W x H) 245 x 205 x 230 mm

Factory colour

Black

Material

Plastic

Width

205 mm

Length

245 mm

Height

230 mm

Feed length

30 cm

Protection class

IP44

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306470 Sygonix SY-6612940 Solar module 12 V DC 230 mm Black

Warranty Terms

Warranty Terms 3306470 Sygonix SY-6612940 Solar module 12 V DC 230 mm Black

Description

Features

  • Spike for solar panel
  • IP44
  • With temperature monitor
  • Built-in Li-Ion battery
  • Plastic material

Scope of delivery

  • Main unit
  • 1x Bolt
  • Joint
  • Spike
  • 3x screws & dowels
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)