• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6612934 LED garden light LED (monochrome) LED 1 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

270 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 V Hybrid LED Spike

  • Low voltage (12V) hybrid system, can be powered by solar or mains power
  • Durable glass diffuser and stainless steel material
  • Adjustable lamp head
  • 30cm H05RN-F 2x0.75mm cable (Rubber cable)
  • Metal ground spike
  • Safety polarity OO male plug
  • IP44

Our service for you

Technical specifications

  • HYBRID SYSTEM can be powered by Solar or Main Power via Adapter
  • Cane Verwendung T-Anschluß zu Anschlußenleuchte als 1 zugelassen
Product type

LED garden light

Operating voltage

12 V DC

No. of bulbs

15

Bulb type

LED (monochrome)

LED

Rating per bulb

1 W

1 W

3000 K

Colour

Warm white

250 lm

Light features

Incl. ground spike

Protection class

IP44

IP44

Factory colour

Black

Material

Glass (clear)

Stainless steel

Dim

(Ø x H) 60 mm x 290 mm

Feed length

30 cm

n.rel.

Light bulb included

Yes

Height

290 mm

(Ø)

60 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306467 Sygonix SY-6612934 LED garden light LED (monochrome) LED 1 W Black

Warranty Terms

Warranty Terms 3306467 Sygonix SY-6612934 LED garden light LED (monochrome) LED 1 W Black

Description

Features

  • Easy installation and minimal risk of electric shock; wires can be directly buried in shallow trenches.
  • Supports solar power to reduce operating costs of landscape lighting system
  • Warm white LED (3000K)

Scope of delivery

  • Lamp
  • Spike
  • Screw
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)