
Highlights & Details
Philips outdoor ultra-efficient solar NISSA base lamp 1.8W, day light and motion sensor, 3000 Kelvin, IP44, black
- Power= 1.8 W Total luminous flux= 250.00 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light
- Operating voltage
4 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.8 W
1.8 W
3000 K
- Colour
Warm white
250.00 lm
- Total luminous flux
250.00 lm
- Light features
Incl. sensor
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
530 g
- Dim
(L x W x H) 123.00 x 122 x 693 mm
n.rel.
- Light bulb included
Yes
- Width
122 mm
- Height
693 mm
- Length
123.00 mm
- Depth
123 mm
- Rechargeable
Yes
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385012 Philips LED 929004632001 Nissa Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
User & Safety Instructions
User & Safety Instructions 3385012 Philips LED 929004632001 Nissa Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
User & Safety Instructions 3385012 Philips LED 929004632001 Nissa Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
Conformity certificate
Conformity certificate 3385012 Philips LED 929004632001 Nissa Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black
Description
This text is machine translated.


























