• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 36995 SATURN Outdoor free standing light LED (monochrome) E-27 Stainless steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

12 W

Protection class

I

IP44

Factory colour

Stainless steel

Material

Stainless steel

Weight

2.03 kg

Dim

(Ø x H) 100 mm x 1115 mm

n.rel.

Light bulb included

No

Width

120 mm

Height

1115 mm

Depth

120 mm

(Ø)

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252110 Heitronic 36995 SATURN Outdoor free standing light LED (monochrome) E-27 Stainless steel

Description

Elegance made of robust stainless steel – SATURN brings elegant flair to the outdoor area.

This text is machine translated.

Features

  • 230V AC
  • Max. 12W LED
  • IP44 | PROTECTION CLASS 1

Scope of delivery

  • Standing lamp SATURN
  • Fitting Material
  • User manual

More interesting products

(*All information is plus legal VAT)