• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6774594 55cm Path lighting LED (monochrome) LED 11.5 W Black (matt)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Aluminum die-casting floor lamp
  • Glass diffuser
  • Double sided luminescence
  • For 230V direct connection
  • IP54

Our service for you

Technical specifications

Product type

Path lighting

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

9 W

11.5 W

3000 K

Colour

Warm white

250 lm

Protection class

I

IP54

Factory colour

Black (matt)

Material

Aluminium

Glass (clear)

Weight

2.1 kg

Dim

(Ø x H) 108 mm x 550 mm

n.rel.

Height

550 mm

(Ø)

108 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387297 Sygonix SY-6774594 55cm Path lighting LED (monochrome) LED 11.5 W Black (matt)

Warranty Terms

Warranty Terms 3387297 Sygonix SY-6774594 55cm Path lighting LED (monochrome) LED 11.5 W Black (matt)

Description

Features

  • Colour temperature: 3000K (Warm White)
  • Bollard light for optimal illumination of paths
  • Easy to install
  • Stylish fixture for enhancing the landscape

Scope of delivery

  • Main Unit
  • Installation Accessories (4x Screws & Dowels, Hex Key)
  • Manual

More interesting products

(*All information is plus legal VAT)