
1/6
Path lighting
230 V AC
1
LED (monochrome)
LED
11 W
11 W
3000 K
Warm white
550 lm
I
IP54
Black
Aluminium
Iron wire
PC
2 kg
(L x W x H) 365 x 230 x 1100 mm
n.rel.
Yes
230 mm
1100 mm
365 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3387294 Sygonix SY-6774588 Path lighting LED (monochrome) LED 11 W Black
Warranty Terms 3387294 Sygonix SY-6774588 Path lighting LED (monochrome) LED 11 W Black