• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT70010 Solar outdoor free standing light LED (monochrome) Built-in LED 0.6 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Megatron SOLARBRICK with ground spike IP44 BK

  • Power= 0.6 W Total luminous flux= 65 lm Colour temperature= 3000 K Warm white, RGB

Technical specifications

  • Max. 0.6W
Product type

Solar outdoor free standing light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

0.6 W

3000 K

Colour

Warm white

RGB

Total luminous flux

65 lm

Protection class

III

IP44

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Aluminium

Weight

600 g

Dim

(L x W x H) 100 x 100 x 375 mm

n.rel.

Type

Lantern

Light bulb included

Yes

Width

100 mm

Height

375 mm

Length

100 mm

Circuits

40000

25000 h

EOL luminous flux retention

0.7 %

Documents & Downloads

Datasheet

Datasheet 2793094 Megatron MT70010 Solar outdoor free standing light LED (monochrome) Built-in LED 0.6 W Black

User & Safety Instructions

User & Safety Instructions 2793094 Megatron MT70010 Solar outdoor free standing light LED (monochrome) Built-in LED 0.6 W Black

Description

Scope of delivery

  • SOLARBRICK with ground spike IP44 BK
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)