
1/7
Path lighting
230 V AC
1
LED (monochrome)
LED
10 W
10 W
3000 K
Warm white
410 lm
Pivoted
320°
320°
IP65
IP65
Black (matt)
Aluminium
1.48 kg
(L x W x H) 120 x 80 x 650 mm
n.rel.
Yes
80 mm
650 mm
120 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3387295 Sygonix SY-6774590 65cm Path lighting LED (monochrome) LED 10 W Black (matt)
Warranty Terms 3387295 Sygonix SY-6774590 65cm Path lighting LED (monochrome) LED 10 W Black (matt)