• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 44785/82 York Outdoor free standing light HV halogen E-27 60 W Stainless steel

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp York large

  • Power= 60 W

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

E-27

Rating per bulb

60 W

60 W

IP44

Factory colour

Stainless steel

Material

Stainless steel

Plastic

Dim

(Ø x H) 9 cm x 103 cm

n.rel.

Light bulb included

No

Height

103 cm

(Ø)

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555106 Brilliant 44785/82 York Outdoor free standing light HV halogen E-27 60 W Stainless steel

Description

A trip over in the dark does not have to be-arrange simply outdoor floor lamp along the garden paths or beds limits. With a height of 1 m the way light York a clearly visible orientation. The lamp is designed for the use of normal lamps. Light bulbs are not included in the delivery. The use of LED bulbs but it is possible. All required installation material is already included in the delivery.

This text is machine translated.

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Please order bulbs separately

More interesting products

(*All information is plus legal VAT)