• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 929004631901 Ezra Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient solar Ezra pedestal lamp 1.8W, day light and motion sensor, 3000 Kelvin, IP44, black

  • Power= 1.8 W Total luminous flux= 250.00 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Solar outdoor free standing light

Operating voltage

4 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.8 W

1.8 W

3000 K

Colour

Warm white

250.00 lm

Total luminous flux

250.00 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Black

Material

Plastic

Weight

600 g

Dim

(L x W x H) 132.00 x 111 x 690 mm

n.rel.

Light bulb included

Yes

Width

111 mm

Height

690 mm

Length

132.00 mm

Depth

132 mm

Rechargeable

Yes

Recess diameter

0 mm

Documents & Downloads

Datasheet

Datasheet 3385011 Philips LED 929004631901 Ezra Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black

User & Safety Instructions

User & Safety Instructions 3385011 Philips LED 929004631901 Ezra Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black

User & Safety Instructions 3385011 Philips LED 929004631901 Ezra Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black

Conformity certificate

Conformity certificate 3385011 Philips LED 929004631901 Ezra Solar outdoor free standing light LED (monochrome) Built-in LED 1.8 W Black

Description

The ultra-efficient LED outdoor lights from Philips are designed for use in all weather conditions. Enjoy your outdoor stay with the outstanding power and durable quality of the Philips outdoor LED lights.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)