
Highlights & Details
BLAISE UE SR LK PD SQ 30K AN IR
- Power= 1.5 W Total luminous flux= 250 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.5 W
1.5 W
3000 K
- Colour
Warm white
- Total luminous flux
250 lm
- Protection class
III
IP44
- Factory colour
Anthracite
- Weight
500 g
- Dim
(W x H x D) 185 x 375 x 145 mm
n.rel.
- Type
Lantern (free-standing)
- Light bulb included
Yes
- Width
185 mm
- Height
375 mm
- Depth
145 mm
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 3385010 Philips LED 929004631801 Blaise Solar outdoor free standing light LED (monochrome) Built-in LED 1.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 3385010 Philips LED 929004631801 Blaise Solar outdoor free standing light LED (monochrome) Built-in LED 1.5 W Anthracite
User & Safety Instructions 3385010 Philips LED 929004631801 Blaise Solar outdoor free standing light LED (monochrome) Built-in LED 1.5 W Anthracite
Conformity certificate
Conformity certificate 3385010 Philips LED 929004631801 Blaise Solar outdoor free standing light LED (monochrome) Built-in LED 1.5 W Anthracite
Description
This text is machine translated.



























