
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Protective contact plug, white, 250V, 16A
- Rewireable protective contact plug
- Suitable for cable cross-section up to max. 1.5 mm²
- 250V, 16A
Technical specifications
- Product type
Safety plug
- Connector version
angled
- Nominal voltage
250 V AC
- Load (max.)
16 A
- Material
Polypropylene (PP)
- Factory colour
White
- Dim
(L x W x H) 39 x 39 x 53 mm
- Width
39 mm
- Height
53 mm
- Length
39 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3309233 Sygonix SY-6618466 Safety plug Polypropylene (PP) 250 V AC White
User & Safety Instructions
User & Safety Instructions 3309233 Sygonix SY-6618466 Safety plug Polypropylene (PP) 250 V AC White
Warranty Terms
Warranty Terms 3309233 Sygonix SY-6618466 Safety plug Polypropylene (PP) 250 V AC White
Description
Scope of delivery
- Plug




























