
Highlights & Details
Protective contact socket, white, 250V, 16A
- Rewireable protective contact socket
- Suitable for cable cross-section up to max. 1.5 mm²
- 250V, 16A
Technical specifications
- Product type
Safety mains socket
- Connector version
straight
- Nominal voltage
250 V AC
- Load (max.)
16 A
- Material
Polypropylene (PP)
- Factory colour
White
- Dim
(L x W x H) 54 x 54 x 76 mm
- Width
54 mm
- Height
76 mm
- Length
54 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3309232 Sygonix SY-6618464 Safety mains socket Polypropylene (PP) 250 V AC White
User & Safety Instructions
User & Safety Instructions 3309232 Sygonix SY-6618464 Safety mains socket Polypropylene (PP) 250 V AC White
Warranty Terms
Warranty Terms 3309232 Sygonix SY-6618464 Safety mains socket Polypropylene (PP) 250 V AC White
Description
Scope of delivery
- Socket






























