
Highlights & Details
Protective contact socket, IP44, 250V, 16A
- Protective contact rubber socket with weatherproof cover
- Suitable for cable cross-section up to max. 1.5 mm²
- IP44
Technical specifications
- Product type
Safety mains socket
- Connector version
straight
- Nominal voltage
250 V AC
- Load (max.)
16 A
- Material
TPE
PC
- Factory colour
Black
Orange
IP44
- Dim
(L x W x H) 53 x 53 x 146 mm
- Width
53 mm
- Height
146 mm
- Length
53 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3309242 Sygonix SY-6618484 Safety mains socket TPE, PC 250 V AC Black, Orange IP44
User & Safety Instructions
User & Safety Instructions 3309242 Sygonix SY-6618484 Safety mains socket TPE, PC 250 V AC Black, Orange IP44
Warranty Terms
Warranty Terms 3309242 Sygonix SY-6618484 Safety mains socket TPE, PC 250 V AC Black, Orange IP44
Description
Features
- Enhanced protection against accidental contact
Scope of delivery
- Socket































