
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety plug
- Connector version
angled
- Nominal voltage
250 V
- Load (max.)
13 A
- Material
Plastic
- Factory colour
Black
IP20
- Type
Connector
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838518 Bachmann 910.176 Safety plug Plastic 250 V Black IP20
User & Safety Instructions
User & Safety Instructions 1838518 Bachmann 910.176 Safety plug Plastic 250 V Black IP20
Description
Bachmann 910.176. Current (maximum): 13 A
This text is machine translated.
This text is machine translated.




































