
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety plug
- Connector version
straight
- Nominal voltage
250 V
- Load (max.)
16 A
- Material
Plastic
- Factory colour
Black
IP20
- Type
Connector
- Cable length
0 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838515 Bachmann 910.100 Safety plug Plastic 250 V Black IP20
User & Safety Instructions
User & Safety Instructions 1838515 Bachmann 910.100 Safety plug Plastic 250 V Black IP20
Conformity certificate
Conformity certificate 1838515 Bachmann 910.100 Safety plug Plastic 250 V Black IP20
Description
Bachmann 910.100. Current (maximum): 16 A
This text is machine translated.
This text is machine translated.






































