
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety plug
- Connector version
straight
- Nominal voltage
250 V
- Load (max.)
16 A
- Material
Rubber
Silicone
- Factory colour
Black
IP44
- Type
Connector
- Dim
(Ø x H) 42 mm x 109 mm
- Height
109 mm
- (Ø)
42 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838607 Bachmann 913.173 Safety plug Rubber, Silicone 250 V Black IP44
User & Safety Instructions
User & Safety Instructions 1838607 Bachmann 913.173 Safety plug Rubber, Silicone 250 V Black IP44
Description
Bachmann 913.173. Current (maximum): 16 A
This text is machine translated.
This text is machine translated.







































