
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety L-shape mains plug
- Connector version
angled
- Nominal voltage
250 V
- Load (max.)
16 A
- Material
Polypropylene
- Factory colour
Black
IP20
- Dim
(L x W x H) 59.5 x 36.6 x 44 mm
- Width
36.6 mm
- Height
44 mm
- Length
59.5 mm
- Cable length
0 m
- Outlets
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2150116 Bachmann 960.102 Safety L-shape mains plug Polypropylene 250 V Black IP20
User & Safety Instructions
User & Safety Instructions 2150116 Bachmann 960.102 Safety L-shape mains plug Polypropylene 250 V Black IP20
Description
Mounting angle plug, black, polypropylene, CEE 7/7, 2-pin with earthing contact, can be re-connected, 16A/250V
This text is machine translated.
This text is machine translated.

































