• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6736980 19" power strip 6x Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

165 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

48.26 cm (19") power strip with 6x sockets, IEC320 C13, aluminium, DIN49441

  • For installation in 48.26 cm (19"") network cabinets or server racks
  • 48.26 cm (19"") wide and 1U (45mm) high
  • 6x C13 sockets

Our service for you

Technical specifications

Product type

19" power strip

Light bulb features

incl. switch

incl. C13 socket

Cable length

2 m

Used at

Indoors

Mounting type

Rack

Material

Aluminium

Plug type

PG connector

No. of IEC C13 10A sockets

6

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

10 A

Factory colour

Black

Length

483 mm

Width

45 mm

Height

45 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368490 Sygonix SY-6736980 19" power strip 6x Black PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3368490 Sygonix SY-6736980 19" power strip 6x Black PG connector 1 pc(s)

Description

Socket strip for network cabinets or server racks.

This text is machine translated.

Features

  • Aluminium housing
  • Master ON/OFF switch

Scope of delivery

  • Power strip
  • 4x Screws
  • 4x Screw rings
  • 4x Cagenuts
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)