• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6788330 Socket cube 4x Grey, White PG connector 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

763 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket cube with 4x protective contact sockets and 3x USB, 1.4m

  • 4x protective contact sockets
  • 2x USB-A + 1x USB-C® charging ports, up to 17W
  • Duct cover for concealing and storing cables

Our service for you

Technical specifications

Product type

Socket cube

Light bulb features

incl. switch

incl. USB

incl. USB-C®

Outlets

4

Cable length

1.4 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

Grey

White

Length

143 mm

Width

142 mm

Height

86 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394165 Sygonix SY-6788330 Socket cube 4x Grey, White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 3394165 Sygonix SY-6788330 Socket cube 4x Grey, White PG connector 1 pc(s)

Description

Features

  • Keeps plugs and cables away from family members and pets
  • USB overload protection, overvoltage cut-off and short-circuit protection
  • Master ON/OFF switch
  • Enhanced protection against accidental contact

Scope of delivery

  • Socket cube
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)