
1/7
Power strip (+ switch)
incl. switch
incl. USB
incl. USB-C®
6
3.00 m
Indoors
Aluminium
USB-A: 5 V/DC 2.4A, 12W max.
USB-C®: 5 V/DC 3A, 15W max.
Total: 3.4A, 17W max.
PG connector
H05VV-F 3G 1,5 mm²
230 V AC
3680 W
Black
Silver
491 mm
74 mm
43 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3403565 Sygonix SY-6807130 Power strip (+ switch) 6x Black, Silver PG connector 1 pc(s)
Warranty Terms 3403565 Sygonix SY-6807130 Power strip (+ switch) 6x Black, Silver PG connector 1 pc(s)
The necessary accessories are required to use the article as described.